• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-00208-2 Plunger clip Soldering Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Red micro connector clip

  • Red

Technical specifications

Product type

Plunger clip

Connection

Soldering

Max. clamping range

3.175 mm

Factory colour

Red

Nominal voltage

600 V

Content

1 pc(s)

Nominal current

3 A

Type

BU-00208-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923902 Mueller Electric BU-00208-2 Plunger clip Soldering Red

User & Safety Instructions

User & Safety Instructions 2923902 Mueller Electric BU-00208-2 Plunger clip Soldering Red

Description

Micro Pluger Clip, which is typically used to test small electronic components. Maximum hook distance 3.175 mm. Connected to a wire through a solder connection. Casing made of glass-fiber reinforced nylon, stainless steel spring and gold-plated contacts made of beryllium copper.

This text is machine translated.

Scope of delivery

  • BU-00208-2

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)