• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-2020-A-12-0 Test lead 4 mm jack 4 mm jack 0.305 m Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

0.305 m

Factory colour

Black

Plug features

Nestable

Material

PVC

Nominal voltage

300 V

Nominal current

5 A

Nominal current - rounded value

5 A

Contact material

Beryllium / copper

Type

BU-2020-A-12-0

Documents & Downloads

Datasheet

Datasheet 2923922 Mueller Electric BU-2020-A-12-0 Test lead 4 mm jack 4 mm jack 0.305 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923922 Mueller Electric BU-2020-A-12-0 Test lead 4 mm jack 4 mm jack 0.305 m Black 1 pc(s)

Description

Black 305 mm long test lead with molded, stackable 4 mm banana plugs at each end of a 20 AWG, PVC-sheathed cable. Nickel-plated banana plugs made of beryllium copper and brass. Covering made of polypropylene.

This text is machine translated.

Scope of delivery

  • BU-2020-A-12-0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)