• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-2020SR-A-24-0 Test lead 4 mm jack 4 mm jack 60.96 cm Black 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

60.96 cm

Factory colour

Black

Plug features

Nestable

Material

PVC

Nominal voltage

30 V AC

60 V DC

Nominal current

19 A

Nominal current - rounded value

19 A

Type

BU-2020SR-A-24-0

Documents & Downloads

Datasheet

Datasheet 3527412 Mueller Electric BU-2020SR-A-24-0 Test lead 4 mm jack 4 mm jack 60.96 cm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527412 Mueller Electric BU-2020SR-A-24-0 Test lead 4 mm jack 4 mm jack 60.96 cm Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)