• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-2020SR-A-36-2 Test lead 4 mm jack 4 mm jack 91.4 cm Red 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

BU-20SR-A-36-2 earth lead with stackable 4-mm banana plugs with strain relief

  • Stackable 4 mm banana plug at both ends

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

91.4 cm

Factory colour

Red

Plug features

Nestable

Material

PVC

Cable cross section

1,31 mm²

Nominal voltage

30 V AC

60 V DC

Diameter/connectortype

4 mm

Nominal current

19 A

Nominal current - rounded value

19 A

Jack diameter

4 mm

Type

BU-2020SR-A-36-2

Documents & Downloads

Datasheet

Datasheet 3527415 Mueller Electric BU-2020SR-A-36-2 Test lead 4 mm jack 4 mm jack 91.4 cm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527415 Mueller Electric BU-2020SR-A-36-2 Test lead 4 mm jack 4 mm jack 91.4 cm Red 1 pc(s)

Description

The BU-2020SR is a double-sided measuring cable with a standard stackable 4 mm banana plug on both ends. The strain relief at the plug offers additional hold for the cable. For 16 AWG PVC cable. Available in different lengths. 30 VAC–60 VDC, 19 A, RoHS-3 compliant.

This text is machine translated.

Scope of delivery

  • BU-20SR-A-36-2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)