• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-2031-A-36-2 Test lead 4 mm jack Mini alligator clip 0.9 m Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

Mini alligator clip

Cable length

0.9 m

Factory colour

Red

Plug features

Nestable

Material

PVC

Nominal voltage

600 V

Nominal current

5 A

Nominal current - rounded value

5 A

Contact material

Beryllium / copper

Type

BU-2031-A-36-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923943 Mueller Electric BU-2031-A-36-2 Test lead 4 mm jack Mini alligator clip 0.9 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923943 Mueller Electric BU-2031-A-36-2 Test lead 4 mm jack Mini alligator clip 0.9 m Red 1 pc(s)

Description

Red 0.9 m long PVC test lead with mini crocodile clip and insulator at a molded, stackable 4 mm banana plug.
20 AWG, PVC-sheathed cable. Banana plug made of beryllium copper, crocodile clip made of nickel-plated steel and PVC insulator.

This text is machine translated.

Scope of delivery

  • BU-2031-A-36-2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)