• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-2929-M-39-2 Test lead 4 mm jack 4 mm jack 0.99 m Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

0.99 m

Factory colour

Red

Plug features

Nestable

Material

Nylon

Nominal voltage

3000 V

Nominal current

20 A

Nominal current - rounded value

20 A

Contact material

Brass nickel plated

Type

BU-2929-M-39-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923959 Mueller Electric BU-2929-M-39-2 Test lead 4 mm jack 4 mm jack 0.99 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923959 Mueller Electric BU-2929-M-39-2 Test lead 4 mm jack 4 mm jack 0.99 m Red 1 pc(s)

Description

Red 0.99 m long test lead with stackable 4 mm banana plugs at both ends, silicone-sheathed cable 18 AWG (413/44), UL 3577, 105°C high-flex silicone coated wire. Compatible with all 4mm banana plugs and stackable with all non-sheathed or retractable banana plugs. Banana plug casing made of high-temperature nylon with nickel-plated brass plugs.

This text is machine translated.

Scope of delivery

  • BU-2929-M-39-2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)