• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-4150030006 Coax SMA plug SMA plug 0.15 m Transparent 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BU-4150030006 RF coaxial connector and cable assembly, SMA right-angle connector to SMA straight connector, RG-316, 6"

  • SMA angled plug to SMA connector
  • Shielded RG-316 cable
  • 152.4 mm long
  • Gold-plated brass plug
  • Impedance: 50 ohm
  • Frequency 0 - 6 GHz
  • VSWR: Max. 1.25
  • Operating voltage (at sea level): 335 volts

Technical specifications

Product type

Coax

Type A

SMA plug

Type B

SMA plug

Cable length

0.15 m

Factory colour

Transparent

Plug features

Straight

Angled

Material

Brass

Nominal voltage

335 V

Temperature range

-65 - 150 °C

Contact material

Gold plated

Type

BU-4150030006

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3527427 Mueller Electric BU-4150030006 Coax SMA plug SMA plug 0.15 m Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527427 Mueller Electric BU-4150030006 Coax SMA plug SMA plug 0.15 m Transparent 1 pc(s)

Description

HF coaxial plug and cable assembly, SMA to SMA, gold plated SMA angle plug to straight plug, shielded RG-316, 6"

This text is machine translated.

Scope of delivery

  • BU-4150030006

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)