• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P2249-C-600 Test lead BNC plug BNC plug 15.3 m 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead

Type A

BNC plug

Type B

BNC plug

Cable length

15.3 m

Contact material

Brass gold plated

Type

BU-P2249-C-600

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706060 Mueller Electric BU-P2249-C-600 Test lead BNC plug BNC plug 15.3 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2706060 Mueller Electric BU-P2249-C-600 Test lead BNC plug BNC plug 15.3 m 1 pc(s)

Description

The BU-P2249-C is a test lead with BNC plugs with strain relief at both ends of an RG-58C coaxial cable.

This text is machine translated.

Features

  • Male BNC connectors and train Musik sollte nicht über einen RG-58C/U-Kabel20 AWG Tinned copper, with Tinned copper plated Shield (95% coveragePVC wire insulationPTFE InsulMolded PVC Strain ReliefNickel-plated brass BNC bodyGold-plated brass BNC contactsImpedance 50 OhmsCapacity per foot 30.8 pFPower lost 0.40 dB at 100’ @ 1 MHzVoltage hands-free testing to 500 VRMSTemperature -40°C (-40°F) to 85°C (185°F)

Scope of delivery

  • Test lead: Male BNC with strain reliefs, 15.3 meters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)