• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P4911B-24-2 Test lead Jack plug Jack plug 0.6 m Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead

Type A

Jack plug

Type B

Jack plug

Cable length

0.6 m

Factory colour

Red

Plug features

Nestable

Material

Silicone

Nominal current

20 A

Nominal current - rounded value

20 A

Jack diameter

4 mm

Reading category

CAT II 600 V

Type

BU-P4911B-24-2

Documents & Downloads

Datasheet

Datasheet 2924025 Mueller Electric BU-P4911B-24-2 Test lead Jack plug Jack plug 0.6 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2924025 Mueller Electric BU-P4911B-24-2 Test lead Jack plug Jack plug 0.6 m Red 1 pc(s)

Description

0.6 m red, stackable, retractable banana cable with silicone wire (cable and plug). Stackable, retractable banana plugs fit all standard 4 mm banana sockets. Built-in banana socket for receiving non-sheathed or retractable 4mm banana plugs. The transparent, retractable banana jacket provides electrical protection when the cable is not mounted. The cable is 18 AWG with a highly flexible silicone sheath.

This text is machine translated.

Scope of delivery

  • BU-P4911B-24-2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)