

Wire
1 x
30.5 m
5.26 mm²
Silicone
5.26 mm²
6 mm
600 V
10
10
Yes
Yes
WI-M-10-100-0
Black
Silicone rubber (VMQ)
Fine-wired strands
1064 Stränge
Copper, tin-plated (conductor material)
30.4 m
No
600 V
45 A
UL listed
1 x 5.26 mm² + 5.26 mm²
Yes
150 °C
-60 °C
150 °C
-60 °C
WI-M-10-100-0
UL758
Complies with ROHS3
Complies with REACH
Datasheet 3776108 Mueller Electric WI-M-10-100-0 Wire 1 x 5.26 mm² + 5.26 mm² Black 30.5 m
User & Safety Instructions 3776108 Mueller Electric WI-M-10-100-0 Wire 1 x 5.26 mm² + 5.26 mm² Black 30.5 m
The necessary accessories are required to use the article as described.