• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-10-100-2 Wire 1 x 5.26 mm² Red 30.4 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
5.26 mm²
Outside Ø
6 mm
Content
30.4 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.02)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium silicone test lead 10 AWG (red) – 30.4 m coil for extreme loads

  • Extra high load-carrying capacity 10 AWG
  • Silicon jacket test lead
  • Voltage – 1100 V.
  • Dielectric strength - 3.2 kV/min.
  • Spark Test (Spark Test) – 10 kV
  • Nominal temperature - -40 °C to 180 °C.
  • Flame resistant according to FT2

Our service for you

Technical specifications

  • Pre-assembled coil with 100 feet / approx. 30.5 m.
  • Series: Coolflex 45;
Product type

Wire

No. of leads

1 x

Content

30.4 m

Cross section (each core)

5.26 mm²

Insulation material

Silicone

Cable features

Heat-resistant

highly flexible

Outside Ø

6 mm

Nominal voltage

600 V

AWG max.

10

AWG (min.)

10

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-10-100-2

Factory colour

Red

Insulation

Silicon-rubber

Core layout

Stranded wire

Core layout

1050 Stränge / 0,08 mm

Material (details)

Copper tin-plated

Sold per metre

No

Nominal voltage U0

600 V

Nominal current

45 A

Cross section

1 x 5.26 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

150 °C

Min. temperature range (flexible installation)

-60 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (fixed installation)

-60 °C

Type

WI-M-10-100-2

Standards

UL758
RoHS compliant
REACH unaffected

Documents & Downloads

Datasheet

Datasheet 3776109 Mueller Electric WI-M-10-100-2 Wire 1 x 5.26 mm² Red 30.4 m

User & Safety Instructions

User & Safety Instructions 3776109 Mueller Electric WI-M-10-100-2 Wire 1 x 5.26 mm² Red 30.4 m

Description

Get maximum reliability for your most demanding projects. This extra high load-carrying 10 AWG silicon cable is convincing due to its extreme flexibility and excellent thermal resistance from -40 °C to 180 °C. With a dielectric strength of 1100 V and a flame-resistant FT2 silicone sheath, it is the perfect choice for professional test leads, laboratory applications and highly stressed electronic components. Robust, safe and durable - quality that you can rely on.

This text is machine translated.

Scope of delivery

  • 1x coil silicone test lead 10 AWG (length 30.4 meters, color red)

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)