• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-14-100-0 Wire 1 x 2.08 mm² Black 30.4 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
2.08 mm²
Outside Ø
4.7 mm
Content
30.4 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.74)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium silicone cable 14 AWG (black) – highly flexible & heat resistant (30.4 m)

  • 14 AWG, 420/0.08 mm tin-plated copper wire with a highly flexible
  • Silicone sheath of 4.7 mm (0.185") diameter
  • Voltage: 1100 V
  • Dielectric strength 3.2 KV/min.
  • Spark testing (Spark test): 10 KV
  • Rated temperature -40°C to 180°C.
  • Temperature resistance FT2

Technical specifications

Product type

Wire

No. of leads

1 x

Content

30.4 m

Cross section (each core)

2.08 mm²

Insulation material

Silicone

Cable features

highly flexible

Heat-resistant

Outside Ø

4.7 mm

Nominal voltage

1100 V

AWG max.

14

AWG (min.)

14

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-14-100-0

Factory colour

Black

Insulation

Silicone

Core layout

Stranded wire

Core layout

420 x 0,08 mm

Material (details)

Tin-plated copper conductor

Sold per metre

No

Nominal voltage U0

600 V

Nominal current

20 A

Certification marks

UL approved

Test voltage

3.2 kV

Cross section

1 x 2.08 mm²

Max. temperature range (flexible installation)

180 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

180 °C

Min. temperature range (fixed installation)

-40 °C

Type

WI-M-14-100-0

Standards

RoHS compliant
RoHS phthalates Compliance

Documents & Downloads

Datasheet

Datasheet 3776113 Mueller Electric WI-M-14-100-0 Wire 1 x 2.08 mm² Black 30.4 m

User & Safety Instructions

User & Safety Instructions 3776113 Mueller Electric WI-M-14-100-0 Wire 1 x 2.08 mm² Black 30.4 m

Description

Are you looking for maximum reliability for demanding environments? This highly flexible 14 AWG silicon cable offers excellent conductivity and extreme flexibility thanks to 420 fine single wires made of tin-plated copper. With a dielectric strength of up to 1100 V and an impressive temperature range from -40 °C to 180 °C, it is the perfect choice for modeling, industry or demanding electronics projects. The robust FT2-certified silicone sheath protects permanently against heat, cold and external influences.

This text is machine translated.

Scope of delivery

  • 1x roll of silicon cable 14 AWG, black (length 30.4 meters)

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)