• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-18-25-0 Copper wire 1 x 3.6 mm² Black 7.6 m

Product type
Copper wire
No. of leads
1 x
Cross section (each core)
3.6 mm²
Content
7.6 m
Nominal voltage
3000 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.92)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Silicone connection cable, 18 AWG, black, 7.6 m long

  • 18 AWG, 413/44 copper wire with a highly flexible silicone sheath with 3.6 mm diameter
  • This text is machine translated.

Technical specifications

  • Jacket material: Silicone
  • Conductor material: Copper wire
  • UL listed: Model 3577
Product type

Copper wire

No. of leads

1 x

Content

7.6 m

Cross section (each core)

3.6 mm²

Nominal voltage

3000 V

AWG max.

18

Manufacturer part #

WI-M-18-25-0

Factory colour

Black

Sold per metre

No

Nominal current

22 A

Cross section

1 x 3.6 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+150 °C

Type

WI-M-18-25-0

Documents & Downloads

Datasheet

Datasheet 3330923 Mueller Electric WI-M-18-25-0 Copper wire 1 x 3.6 mm² Black 7.6 m

User & Safety Instructions

User & Safety Instructions 3330923 Mueller Electric WI-M-18-25-0 Copper wire 1 x 3.6 mm² Black 7.6 m

Description

Scope of delivery

  • Silicone wire, 18 AWG, black, 7.6 m long

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)