• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-8-100-0 Wire 1 x 8.37 mm² Black 30.4 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
8.37 mm²
Outside Ø
6.5 mm
Content
30.4 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.30)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mueller Coolflex 50 Highly flexible silicon cable, 8 AWG, black, 30.4 m

  • 100 feet (30.4 m) from Mueller "Coolflex 50" line. This is a fine-wired tin-plated copper cable (8 AWG, 1650/0.08) with a highly flexible silicone sheath of 6.5 mm (0.256") diameter.
  • Voltage: 1100 V
  • Current rating:90 A at 75 °C, 120 A at 104 °C, 180 A at 150 °C.
  • Breakdown voltage 3.2 kV/min.
  • Spark test (spark test): 10 kV
  • Rated temperature -40°C to 180°C.
  • Flame retardant FT2
  • UL approved 3640
  • This text is machine translated.

Technical specifications

Product type

Wire

No. of leads

1 x

Content

30.4 m

Cross section (each core)

8.37 mm²

Insulation material

Silicone

Cable features

highly flexible

Halogen-free

Heat-resistant

Flame-retardant

Outside Ø

6.5 mm

Nominal voltage

600 V

AWG max.

8

AWG (min.)

8

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-8-100-0

Factory colour

Black

Insulation

Silicone

Core layout

Stranded wire

Core layout

1650 x 0,08 mm

Material (details)

Tinned copper (Tinned Copper), 1650 individual strands à 0.08 mm

Sold per metre

No

Nominal voltage U0

600 V

Nominal current

50 A

Certification marks

RoHS, REACH

Test voltage

1100 V

Cross section

1 x 8.37 mm²

Max. temperature range (flexible installation)

180 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

180 °C

Min. temperature range (fixed installation)

-40 °C

Type

WI-M-8-100-0

Standards

Complies with RoHS 3
REACH unaffected

Documents & Downloads

Datasheet

Datasheet 3776124 Mueller Electric WI-M-8-100-0 Wire 1 x 8.37 mm² Black 30.4 m

User & Safety Instructions

User & Safety Instructions 3776124 Mueller Electric WI-M-8-100-0 Wire 1 x 8.37 mm² Black 30.4 m

Description

Scope of delivery

  • 1x coil Mueller "Coolflex 50" silicon cable (30.4 meter / 100 feet), color: Black

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)