• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller 23811 Flush-mount dimmer Suitable for light bulbs: LED bulb White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimmer Paladin 873 031 LED UP

  • Connection without neutral wire
  • Flush mounting
  • For switch connection
  • Soft-start function

Technical specifications

  • Leading edge: 4-80 W
  • Phase section:4-200 W
  • Transformer Phasenbabschnitt: 1 lamp each transformer max. 4 transformers (50 W).
Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

4 W

Suitable for

Electrical ballast

Power rating (max.)

200 W

Suitable for light bulbs

LED bulb

Factory colour

White

Type

For buttons (only non-illuminated push button)

Cable length

10.00 cm

Dim

(L x W x H) 46 x 42 x 13 mm

Length

46 mm

Width

42 mm

Height

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1573768 Müller 23811 Flush-mount dimmer Suitable for light bulbs: LED bulb White

Description

The universal dimmer is designed for use with dimmable LED lamps with phase control or with dimmable LED lamps with electronic transformer for the phase angle control.
The flat design (13 mm) allows the installation in standard behind the button. A simple wiring is not least with the approx. 10 cm loose wires with ferrules is easily possible.
The setting of the minimum dimming value is possible instantly. In addition, the Paladin 873 031 LED has a memory function of the last dimming value.
The device is equipped with a protection against overheating and short-circuit protection.

This text is machine translated.

Features

  • Protection class: IP20
  • Permissible ambient temperature 0°...+40°C.

Scope of delivery

  • Incl. Base load element

What kind of Dimmers are you looking for?