• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller 23483 DIN-rail dimmer Suitable for light bulbs: LED bulb White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Dimmer Paladin 879 410 led

  • TRIAC Dimmer for dimmable LED lamps
  • Up to 1200 W peak load per dimmer
  • For the ELECTROTECHNIC

Technical specifications

  • Operating temperature 0°...+40 °C
  • Storage temperature: -30°...+70°C.
Product type

DIN-rail dimmer

Operating voltage

230 V

Power rating (min.)

4 W

Power rating (max.)

1200 W

Suitable for light bulbs

LED bulb

Factory colour

White

Dim

(L x W x H) 90 x 87.5 x 65 mm

Length

90 mm

Width

87.5 mm

Height

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1573769 Müller 23483 DIN-rail dimmer Suitable for light bulbs: LED bulb White

Description

Paladin 879 410 led is a TRIAC dimmer for dimmable LED lamps. Load range up to 1,200 W per dimmer.
The device is intended for use in the following tasks: Dimmer for the previously defined lights.
The dimmer is used in closed rooms. The brightness is controlled by the functions described in this manual.
The device is equipped with overheating protection and short-circuit protection.

This text is machine translated.

Features

  • Potentiometer (internal or external)
  • Push-button operation (Memory or no memory)
  • 0 - 10 V signal
  • Panic function
  • Protection rating: IP20

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)