• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller FU 20.00 pro Receiver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ambient temperature: -20°C - +50 °CHousing: Self-extinguishing thermoplasticProtection class: IP 54 according to DIN EN 60529
Product type

Receiver

Type

FU 20.00 pro

Manufacturer part #

20975

Factory colour

Light grey

Display backlighting

No

Features

Daylight savings control (automatic)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2536472 Müller FU 20.00 pro Receiver

User & Safety Instructions

User & Safety Instructions 2536472 Müller FU 20.00 pro Receiver

Description

Features

  • 2-wire designAccessories for switching and main clocksFor wall mountingUp to 10 SC can be connected in parallel to a FU 20Reception of the DCF 77 telegramThe time and date are automatically read into the switching computersDaylight saving time conversion via the DCF telegramIndicator light flashes when reception is receivedSmall, compact designSimple installation, housing can be rotated in the mounting bracketMax. Cable length between FU and SC 200 m.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)