

LED strip set
+ plug
Flexible
Self-adhesive
Selectable modes
Remote control
Dimmable
Can be shortened
White
RGB
165 lm
Inside
11 W
230 V
Plug
5 m
IP20
n.rel.
11 kWh/1000h
150
Yes
225 g
Plastic
Datasheet 1715346 Müller-Licht 20100323 LED strip set + plug 230 V 5 m RGB 1 pc(s)
User & Safety Instructions 1715346 Müller-Licht 20100323 LED strip set + plug 230 V 5 m RGB 1 pc(s)