

LED strip set
+ plug
Flexible
Self-adhesive
Selectable modes
Remote control
Dimmable
Can be shortened
White
RGB
120 lm
Inside
8 W
230 V
Plug
150 pc(s)
3 m
IP20
n.rel.
8 kWh/1000h
90
Yes
220 g
Plastic
Datasheet 1715387 Müller-Licht 20100325 LED strip set + plug 230 V 3 m RGB 1 pc(s)
User & Safety Instructions 1715387 Müller-Licht 20100325 LED strip set + plug 230 V 3 m RGB 1 pc(s)