• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 21000154 Aqua-Slim Pro 120 LED outdoor ceiling light LED (monochrome) Built-in LED 36 W

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED outdoor ceiling light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

36 W

36 W

4000 K

Colour

Neutral white

Total luminous flux

5760 lm

Light features

Expandable

Protection class

II

IP65

Weight

402 g

Dim

(L x W x H) 1257 x 79 x 42 mm

n.rel.

Type

Planar

Light bulb included

Yes

Width

79 mm

Height

42 mm

Length

1257 mm

Documents & Downloads

Datasheet

Datasheet 3395126 Müller-Licht 21000154 Aqua-Slim Pro 120 LED outdoor ceiling light LED (monochrome) Built-in LED 36 W

User & Safety Instructions

User & Safety Instructions 3395126 Müller-Licht 21000154 Aqua-Slim Pro 120 LED outdoor ceiling light LED (monochrome) Built-in LED 36 W

Description

Discover the energy-saving LED wet room light Aqua-Slim Pro – the efficient and powerful lighting solution for all kinds of damp rooms. With its protection class IP65, the professional light is completely protected against dust and moisture and is thus suitable for Ideal in cellars, garages, storage rooms or workshops. The particularly powerful light output and the neutral white color temperature provide excellent brightness, which is Ideal for working environments. Thanks to the practical plug connector, this installation is quick and easy. Thanks to the through-wiring up to 12 lamps can be connected with each other. Benefit from the innovative LED technology, which guarantees a long life and high energy efficiency. The slim, classic design of the Aqua-Slim Pro moisture room light fits discreetly into any environment and provides for an optimum lighting, on which you can rely.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)