• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 45356001 Ask Outdoor ceiling light LED (monochrome) 12 W White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 38.99
-26 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED outdoor ceiling light Ask

  • Warm white LEDs
  • This text is machine translated.

Technical specifications

Product type

Outdoor ceiling light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

Energy consumption

12 kWh/1000h

3000 K

Colour

Warm white

924 lm

Total luminous flux

924 lm

Protection class

I

IP44

Factory colour

White

Material

Aluminium

Dim

(Ø) 28 cm

n.rel.

Light bulb included

Yes

(Ø)

28 cm

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601807 Nordlux 45356001 Ask Outdoor ceiling light LED (monochrome) 12 W White

Description

Scope of delivery

  • LED outdoor ceiling light
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.78€ 31.78*

More interesting products

(*All information is plus legal VAT)