• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 401006 LED (monochrome) EEC F (A - G) E-27 Pear shape 10.5 W = 75 W Neutral white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Müller-Licht 401006 LED (monochrome) E-27 10.5 W = 75 W Neutral white Pear shape

  • Power= 10.5 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E-27

10.5 W

1055 lm

75 W

Factory colour

White

Version

matte

Radiation angle

200°

Pear shape

Colour

Neutral white

≙ power rating of a light bulb (range)

75 W - 99.9 W

4000 K

Colour temperature range

4000 K

No

20000 h

Circuits

100000

Operating voltage

220 V

230 V

240 V

Current consumption

10.5

Length

60 mm

Content

1 pc(s)

Height

120 mm

F (A - G)

Energy consumption

12 kWh/1000h

Durability rating

20000 h

Colour rendering

940

Colour rendering index

90 Ra

Weight

35 g

Power range

10 W - 19.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2443759 Müller-Licht 401006 LED (monochrome) EEC F (A - G) E-27 Pear shape 10.5 W = 75 W Neutral white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2443759 Müller-Licht 401006 LED (monochrome) EEC F (A - G) E-27 Pear shape 10.5 W = 75 W Neutral white 1 pc(s)

Description

With LED-lamps you protect not only your wallet but also the environment. Simply exchange your conventional bulbs for Müller-Licht LED-Lamps and save energy and electricity costs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)