• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 401024 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 8.5 W = 60 W Warm white (Ø x H) 63 mm x 100 mm 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Müller-Licht 401024 LED (monochrome) E-27 8.5 W = 60 W Warm white Reflector bulb

  • Power= 8.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8.5 W

806 lm

60 W

Version

matte

Radiation angle

120°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

No

25000 h

Circuits

100000

Ignition time

0.20 s

Start-up time required to reach 60 % luminous flux (in sec)

1.00 s

Power factor

0.53

EOL luminous flux retention

0.7 %

Operating voltage

220 V

230 V

240 V

Length

100 mm

(Ø)

63 mm

Content

1 pc(s)

Height

100 mm

G (A - G)

Energy consumption

10 kWh/1000h

Dim

(Ø x H) 63 mm x 100 mm

LEDs

1

Durability rating

25000 h

Power rating

10 W

Rated luminous flux

806 lm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

80 g

Power range

7.5 W - 9.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2368408 Müller-Licht 401024 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 8.5 W = 60 W Warm white (Ø x H) 63 mm x 100 mm 1

User & Safety Instructions

User & Safety Instructions 2368408 Müller-Licht 401024 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 8.5 W = 60 W Warm white (Ø x H) 63 mm x 100 mm 1

Description

With LED-lamps you protect not only your wallet but also the environment. Simply exchange your conventional bulb for this high-quality and powerful LED lamp and save energy and electricity costs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)