• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 401073 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.5 W = 35 W Warm white (Ø x H) 60 mm x 105 mm Filame

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Müller-Licht 401073 LED (monochrome) E-27 4.5 W = 35 W Warm white Pear shape

  • Power= 4.5 W
  • Colour temperature= 2000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4.5 W

400 lm

35 W

Version

clear

Radiation angle

320°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

Filament

2000 K

Colour temperature range

2000 K

No

15000 h

Circuits

50000

Ignition time

0.40 s

Start-up time required to reach 60 % luminous flux (in sec)

1.00 s

Power factor

0.40

EOL luminous flux retention

0.7 %

Operating voltage

220 V

230 V

240 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

LEDs

4

Durability rating

15000 h

Power rating

4.5 W

Rated luminous flux

400 lm

Colour rendering

820

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

30 g

Power range

2.5 W - 4.9 W

Material

Glass

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2368403 Müller-Licht 401073 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.5 W = 35 W Warm white (Ø x H) 60 mm x 105 mm Filame

User & Safety Instructions

User & Safety Instructions 2368403 Müller-Licht 401073 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.5 W = 35 W Warm white (Ø x H) 60 mm x 105 mm Filame

Description

The dimensions of the retro-chic LED lamps are identical to that of conventional incandescent lamps. The retro LEDs are characterized by an all-round bright light and high energy efficiency. In addition, the glass housing is an optical eye-catcher.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)