LED (monochrome)
E14
1.5 W
150 lm
16 W
Gold
clear
320°
Teardrop shape
Warm white
10 W - 24.9 W
Filament
2700 K
2700 K
No
15000 h
50000
220 V
230 V
240 V
45 mm
1 pc(s)
85 mm
G (A - G)
3 kWh/1000h
827
80 Ra
14 g
0 W - 2.4 W
Glass
+40 °C
-20 °C
Datasheet 2443743 Müller-Licht 401076 LED (monochrome) EEC G (A - G) E14 Teardrop shape 1.5 W = 16 W Warm white Filament 1 pc(s)
User & Safety Instructions 2443743 Müller-Licht 401076 LED (monochrome) EEC G (A - G) E14 Teardrop shape 1.5 W = 16 W Warm white Filament 1 pc(s)