• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 401129 LED (monochrome) EEC D (A - G) G9 Pin base 4 W Warm white (Ø x H) 18.5 mm x 60 mm not dimmable 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Müller-Licht 401129 LED (monochrome) G9 4 W Warm white Pin base

  • Power= 4 W
  • Total luminous flux= 540 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

4 W

540 lm

Pin base

Colour

Warm white

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

20000 h

Operating voltage

230 V

Length

60 mm

(Ø)

18.5 mm

Content

1 pc(s)

Height

60 mm

D (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 18.5 mm x 60 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

9 g

Bulb shape

G9

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

540 lm

Max. temperature

40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3218986 Müller-Licht 401129 LED (monochrome) EEC D (A - G) G9 Pin base 4 W Warm white (Ø x H) 18.5 mm x 60 mm not dimmable 1 pc(

User & Safety Instructions

User & Safety Instructions 3218986 Müller-Licht 401129 LED (monochrome) EEC D (A - G) G9 Pin base 4 W Warm white (Ø x H) 18.5 mm x 60 mm not dimmable 1 pc(

Description

The MÜLLER G9 high-voltage pin base lamps are suitable for a wide range of applications in your home! Whether in the living room, study, bedroom, kitchen or bathroom - this product fits perfectly everywhere. Enjoy the warm atmosphere that creates the warm white light and let the extra bright light radiate your rooms. With its extremely low power consumption and long service life, this pin socket is not only a benefit for your wallet, but also for the environment.
Enjoy comfortable lighting with warm white light (2700 K), perfect for relaxing.
Experience brilliant and natural colors.
Set brilliant accents with this bright pin base.
Save energy with the latest LED technology and illuminate your rooms efficiently.
Benefit from an exceptionally long operating time and enjoy long-lasting lighting without frequent exchange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)