• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller MR 28.10 pro 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 215.00
-19 %
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Digital timer relay

  • Text-based menu guide and self-explanatory pictograms/symbolsLarge and clear display with three lines of textEasy to useFast and intuitive programmingProgrammable without mains connection (10-year power reserve)Data security through E2-PROM
  • This text is machine translated.

Technical specifications

  • Contact type: 1 CO contact
  • Functions: 20
  • Time range: 0.1 s - 999 h
  • Smallest setting range: 0.1 seconds
Product type

DIN rail mount timer

Operating voltage

230 V AC

Channels

1-channel

Type

digital

Type

MR 28.10 pro 230V 50-60Hz

Manufacturer part #

22744

Factory colour

Black

Red

Dim

(L x W x H) 63 x 35.8 x 90 mm

Output rating

4000 W

External input

Yes

Width

35.8 mm

Height

90 mm

Length

63 mm

Documents & Downloads

Datasheet

Datasheet 197927 Müller MR 28.10 pro 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

User & Safety Instructions

User & Safety Instructions 197927 Müller MR 28.10 pro 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

Description

Features

  • Digital timer relay1 channel (changeover contact)20 functionsTime range 0.1 seconds to 999 hoursSmallest setting range 0.1 secondsTime range can be set freelyZero voltage safety (adjustable)Safety query in case of power failure (adjustable)Operating hours timerSecurity through PIN codingDisplay with three lines of textExternal input

More interesting products

(*All information is plus legal VAT)