• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller Plastik 350.315.25.01 Current Cable extension 25 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rubber extension cable 25 m

  • Rubber extension cable 25 m.
  • H07RN-F rubber hose line
  • Robust design.
  • For professional use

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Type B

PG rubber connector

Cable length

25 m

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829690 Müller Plastik 350.315.25.01 Current Cable extension 25 m

Description

The rubber extension cable with 25 m H07RN-F rubber hose line is designed for professional applications in demanding conditions. It provides a reliable power supply at construction sites, in workshops and outdoors and impresses with its high mechanical load capacity and a long life.

This text is machine translated.

Features

  • Rubber extension; H07RN-F; 25 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.