• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller SC 18.24 easy 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 145.00
-28 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Astro-Week digital time switch

  • Complete switching program of the current day at a glanceReplaceable battery (CR 2032) with 10 years power reserveOptimized own consumption: Only 0.2 W in "standby" modeLarge, clear and illuminated display with one line of textEasy to useFast and intuitive programmingOhne Netzanschluss programmierbarData security through E2-PROMSmartphone programmable via NFC (free iOS and Android app)
  • 'A stylised N in a gold-coloured square, symbol for Near Field Communication (NFC), with a small 'TM' in the top right corner.'

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V AC

Channels

2-channel

Type

digital

Type

SC 18.24 easy 230V 50-60Hz

Manufacturer part #

23637

Factory colour

Black

Red

Dim

(L x W x H) 63 x 35.8 x 90 mm

Memory slots

56

Astro function

Yes

Output rating

4000 W

Display type

LCD

Display backlighting

Yes

Min. power reserve

10 years

Width

35.8 mm

Height

90 mm

Length

63 mm

Switching cycle

Daylight savings/sunup/sundown control

7 day mode

Documents & Downloads

Datasheet

Datasheet 1505500 Müller SC 18.24 easy 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

User & Safety Instructions

User & Safety Instructions 1505500 Müller SC 18.24 easy 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

User & Safety Instructions 1505500 Müller SC 18.24 easy 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

User & Safety Instructions 1505500 Müller SC 18.24 easy 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

Description

Astro program: Switches after the sun level. On and off times with Astro function are recalculated daily with regard to the sunset and sunrise. Offset function = a programmable difference (±90 min) to the astrotime is possible for each switching time.

This text is machine translated.

Features

  • 2-channelDaytime and week programAstro programNight switchingExtra switching times56 memory slotsNFC integratedDirectly programmable via app (iOS and Android)10 years power reserveReplaceable battery (CR 2032)Shortest switching distance 1 min.Breaking capacity 16 A per channelPermanent switching according to date and time / holiday programManual permanent switchingManual switching anticipationAutomatic switching time sorting when reading outAutomatische SommerzeitumstellungOperating hours and switching pulse counterEasy to useBacklit displaySecurity through PIN codingNFC programming (ISO 15693 standard)

More interesting products

(*All information is plus legal VAT)