• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik ASTRO NOVA CITY 230 V DIN rail mount timer digital 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V AC

Channels

2x CHANGEOVER

Type

digital

Type

ASTRO NOVA CITY 230 V

Manufacturer part #

OB178012

Dim

(L x W x H) 88 x 35 x 65 mm

Memory slots

40

Astro function

Yes

Min. power reserve

10 years

Width

35 mm

Height

65 mm

Length

88 mm

Features

Daylight savings control (automatic)

Progammable

Documents & Downloads

Datasheet

Datasheet 2234000 ORBIS Zeitschalttechnik ASTRO NOVA CITY 230 V DIN rail mount timer digital 230 V AC

User & Safety Instructions

User & Safety Instructions 2234000 ORBIS Zeitschalttechnik ASTRO NOVA CITY 230 V DIN rail mount timer digital 230 V AC

More interesting products

(*All information is plus legal VAT)