• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik UNO QRD 230 V DIN rail mount timer analogue 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Nominal current 16 (4) A.
Product type

DIN rail mount timer

Operating voltage

230 V AC

Channels

1x ON

Type

analogue

Type

UNO QRD 230 V

Manufacturer part #

OB400232

Dim

(L x W x H) 90 x 17.50 x 66 mm

Min. power reserve

150

Width

17.50 mm

Height

66 mm

Length

90 mm

Switching cycle

24h mode

Documents & Downloads

Datasheet

Datasheet 2233987 ORBIS Zeitschalttechnik UNO QRD 230 V DIN rail mount timer analogue 230 V AC

User & Safety Instructions

User & Safety Instructions 2233987 ORBIS Zeitschalttechnik UNO QRD 230 V DIN rail mount timer analogue 230 V AC

More interesting products

(*All information is plus legal VAT)