• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C-Control TM-848-2 DIN rail mount timer digital 230 V AC 4000 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

188 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 34.99
-43 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic weekly timer switch

  • 8 timers
  • Data retention during power failure

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V AC

Channels

1x CHANGEOVER

Type

digital

Type

TM-848-2

Manufacturer part #

CC-6432033

Dim

(L x W x H) 35 x 60 x 85 mm

Output rating

4000 W

Display type

LCD

Min. power reserve

36 h

Width

60 mm

Height

85 mm

Length

35 mm

Features

Timer mode

Programmable ON/OFF settings

Progammable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144011 C-Control TM-848-2 DIN rail mount timer digital 230 V AC 4000 W

Conformity certificate

Conformity certificate 2144011 C-Control TM-848-2 DIN rail mount timer digital 230 V AC 4000 W

Description

Deployment on DIN rail in distribution box. Installed width 35 mm.

Features

  • 8 Timers with switch on/-off time/manual switch: Off, on and timer operation. The following timer blocks are available:Mon - Sun, Mon - Sat, Mon - Fri, Mon - Wed, Thurs - Sat, Sat + Sun, Mon + Wed + Fri, Tue + Thurs + Sat or each individual weekday
  • Power consumption of back-up rechargeable battery: 2 µA (in case of power failure).

More interesting products

(*All information is plus legal VAT)