
Image similar
DIN rail mount timer
12 V DC
12 V AC
1-channel
digital
SC 28.11 pro4 12V ACDC
22384
Black
Red
(L x W x H) 63 x 35.8 x 90 mm
100
No
4000 W
LCD
No
No
10 years
Yes
35.8 mm
90 mm
63 mm
24h mode
7 day mode
Yes
16 A
12 V/AC/DC
Datasheet 197212 Müller SC 28.11 pro4 12V ACDC DIN rail mount timer digital 12 V DC, 12 V AC 4000 W
User & Safety Instructions 197212 Müller SC 28.11 pro4 12V ACDC DIN rail mount timer digital 12 V DC, 12 V AC 4000 W
Conformity certificate 197212 Müller SC 28.11 pro4 12V ACDC DIN rail mount timer digital 12 V DC, 12 V AC 4000 W