

DIN rail mount timer
230 V AC
1-channel
digital
SC 28.13 pro4 230V 50-60Hz
22267
Black
Red
(L x W x H) 63 x 35.8 x 90 mm
100
Yes
4000 W
LCD
Yes
No
10 years
35.8 mm
90 mm
63 mm
Daylight savings/sunup/sundown control
24h mode
7 day mode
230 V AC
Datasheet 197145 Müller SC 28.13 pro4 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W
User & Safety Instructions 197145 Müller SC 28.13 pro4 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W
Conformity certificate 197145 Müller SC 28.13 pro4 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W