• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller SC 38.10 pro5 Timer digital 110 V AC, 230 V AC 600 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Müller SC 38.10 pro5 110-230V 50-60Hz, digital timer switch week / Astro / year

  • Programmable and controllable by smartphone via WLAN and Bluetooth (free iOS and Android APP) as well as directly on the timer through the integrated display
  • Mobile access via cloud
  • Supports multi-user access for shared programming and operation via the cloud
  • The external input can be freely assigned to the switching channels
  • Daily, weekly, Astro and yearly program
  • Astro program with 3 functions: Standard, invert and pulse
  • Annual program with 3 functions: Standard, Easter and year
  • The quartz accuracy (at -30 to +55 °C) is less or equal to ±0.5 s/day
  • Fast and intuitive programming
  • Data security through non-volatile memory

Technical specifications

  • Own consumption (effective power): Approx. 0.9 W in standby
  • Permissible ambient temperature -30 °C to +55 °C.
  • Housing material: Self-extinguishing thermoplastic
Product type

Timer

Operating voltage

110 V AC

230 V AC

Channels

1-channel

Type

digital

Type

SC 38.10 pro5

Manufacturer part #

24699

Factory colour

Black

Red

Dim

(L x W x H) 58 x 35 x 45 mm

Memory slots

300

Astro function

Yes

Type

Programming and controllable via APP (WLAN & Bluetooth) as well as cloud link

Output rating

600 W

Display type

LCD

Display backlighting

Yes

External input

Yes

Min. power reserve

10 years

Impulse

Yes

Width

35 mm

Height

45 mm

Length

58 mm

Features

Daylight savings/sunup/sundown control

Power reserve

Impulse change-over

Progammable

Switching cycle

24h mode

7 day mode

365 days mode

Daylight savings/sunup/sundown control

Cycle

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3771295 Müller SC 38.10 pro5 Timer digital 110 V AC, 230 V AC 600 W

User & Safety Instructions

User & Safety Instructions 3771295 Müller SC 38.10 pro5 Timer digital 110 V AC, 230 V AC 600 W

Information

Information 3771295 Müller SC 38.10 pro5 Timer digital 110 V AC, 230 V AC 600 W

Description

Intelligent, flexible, future-proof. The Hugo Müller SC 38.10 pro5 digital premium timer is an all-in-one solution for anyone who doesn't want to compromise on lighting, ventilation or technical systems.

No matter whether industry, trade or demanding home – this multi-talent fits perfectly on your needs.

This text is machine translated.

Features

  • 1-channel
  • Daily, weekly, Astro and yearly program
  • 300 memory slots
  • Built-in WLAN and Bluetooth
  • Programming and controllable via APP (iOS and Android)
  • 10 years power reserve
  • Replaceable battery (CR1620)
  • Zero-voltage switching
  • Up to 600 W LED lamp load
  • Switching capacity 16 A per channel
  • Cycle and random function
  • External input (switch or button)
  • Timer
  • Additional switch times ON, OFF, impulse and cycle on date and time
  • Permanent switching according to date and time/vacation program
  • Up to 10 special programs possible
  • Manual permanent switching
  • Manual switch pre-setting
  • Automatische Sommerzeitumstellung
  • Operating hours and switching pulse counter
  • Easy to use
  • Backlit display
  • Security through PIN code

More interesting products

(*All information is plus legal VAT)