

Timer
12 V DC/AC
24 V DC/AC
1-channel
digital
SC 38.10 pro5
24782
Black
Red
(L x W x H) 58 x 35 x 45 mm
300
Yes
For distributor installation / DIN rail mounting (35 mm)
600 W
No
LCD
Yes
Yes
10 years
Yes
35 mm
45 mm
58 mm
Progammable
Daylight savings/sunup/sundown control
Impulse change-over
External input
24h mode
Daylight savings/sunup/sundown control
7 day mode
365 days mode
Yes
yes
Datasheet 3771296 Müller SC 38.10 pro5 Timer digital 12 V DC/AC, 24 V DC/AC 600 W
User & Safety Instructions 3771296 Müller SC 38.10 pro5 Timer digital 12 V DC/AC, 24 V DC/AC 600 W
Information 3771296 Müller SC 38.10 pro5 Timer digital 12 V DC/AC, 24 V DC/AC 600 W