• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller SC 38.20 pro5 Timer digital 12 V DC/AC, 24 V DC/AC 600 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Müller SC 38.20 pro5, 12-24V ACDC, Digital Timer Week / Astro / Year

  • Programmable and controllable by smartphone via WLAN and Bluetooth (free iOS and Android APP) as well as directly on the timer through the integrated display
  • Mobile access via cloud
  • Supports multi-user access for shared programming and operation via the cloud
  • The external input can be freely assigned to the switching channels
  • Daily, weekly, Astro and yearly program
  • Astro program with 3 functions: Standard, invert and pulse
  • Annual program with 3 functions: Standard, Easter and year
  • The quartz accuracy (at -30 to +55 °C) is ≤ ±0.5 s/day
  • Fast and intuitive programming
  • Data security through non-volatile memory

Technical specifications

  • Own consumption (effective power): Approx. 0.9 W in standby
  • Permissible ambient temperature -30 °C to +55 °C.
  • Housing material: Self-extinguishing thermoplastic
Product type

Timer

Operating voltage

12 V DC/AC

24 V DC/AC

Channels

2-channel

Type

digital

Type

SC 38.20 pro5

Manufacturer part #

24784

Factory colour

Black

Red

Dim

(L x W x H) 58 x 35 x 45 mm

Memory slots

300

Astro function

Yes

Type

Distributor installation for 35 mm DIN-rail (top hat rail), 2 TE

Output rating

600 W

Data key

No

Display type

LCD

Display backlighting

Yes

External input

Yes

Min. power reserve

10 years

Impulse

Yes

Width

35 mm

Height

45 mm

Length

58 mm

Features

Backlit display

Power reserve

Impulse change-over

Progammable

Switching cycle

24h mode

7 day mode

365 days mode

Daylight savings/sunup/sundown control

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3771298 Müller SC 38.20 pro5 Timer digital 12 V DC/AC, 24 V DC/AC 600 W

User & Safety Instructions

User & Safety Instructions 3771298 Müller SC 38.20 pro5 Timer digital 12 V DC/AC, 24 V DC/AC 600 W

Information

Information 3771298 Müller SC 38.20 pro5 Timer digital 12 V DC/AC, 24 V DC/AC 600 W

Description

Are you looking for a timer that doesn't make any compromises? The Hugo Müller SC 38.20 pro5 (12 V ACDC) combines the latest Smart home connectivity with absolute precision. Weekly, Astro or annual program – this multitalent is perfectly tuned to your needs thanks to cloud-connection, WLAN and Bluetooth.

Allows you to operate and program channels intuitively via APP by smartphone. With 300 memory locations, an impressive power reserve of 10 years and the integrated zero-voltage switching (Ideal for modern LED lamps), you are guaranteed a future-proof and durable solution for your control technology.

This text is machine translated.

Features

  • 2-channel
  • Daily, weekly, Astro and yearly program
  • 300 memory slots
  • Built-in WLAN and Bluetooth
  • Programming and controllable via APP (iOS and Android)
  • 10 years power reserve
  • Replaceable battery (CR1620)
  • Zero-voltage switching
  • Up to 600 W LED lamp load
  • Switching capacity 16 A per channel
  • Cycle and random function
  • External input (switch or button)
  • Timer
  • Additional switch times ON, OFF, impulse and cycle on date and time
  • Permanent switching according to date and time/vacation program
  • Up to 10 special programs possible
  • Manual permanent switching
  • Manual switch pre-setting
  • Automatische Sommerzeitumstellung
  • Operating hours and switching pulse counter
  • Easy to use
  • Backlit display
  • Security through PIN code

More interesting products

(*All information is plus legal VAT)