• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller SC 44.21 pro4 24V ACDC Timer digital 230 V 4000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digital timer switch day/week/Astro

  • Complete switching program of the current day at a glanceOptimized internal consumption: Only 0.3 W in "standby" modeLarge, clear and illuminated display with two lines of textProgrammable with PC or Smartphone via Bluetooth (free iOS, Android and Windows 10 app)
  • This text is machine translated.

Technical specifications

Product type

Timer

Operating voltage

230 V

Channels

2-channel

Type

digital

Type

SC 44.21 pro4 24V ACDC

Manufacturer part #

21058

Factory colour

Grey

Dim

(W x H) 72 mm x 94.5 mm

Memory slots

300

Astro function

Yes

Output rating

4000 W

Display backlighting

Yes

Min. power reserve

10 years

Impulse

Yes

Width

72 mm

Height

94.5 mm

Switching cycle

24h mode

7 day mode

Daylight savings/sunup/sundown control

Cycle

Yes

Documents & Downloads

Datasheet

Datasheet 2536469 Müller SC 44.21 pro4 24V ACDC Timer digital 230 V 4000 W

User & Safety Instructions

User & Safety Instructions 2536469 Müller SC 44.21 pro4 24V ACDC Timer digital 230 V 4000 W

Conformity certificate

Conformity certificate 2536469 Müller SC 44.21 pro4 24V ACDC Timer digital 230 V 4000 W

Description

Features

  • 2-channelDaily, weekly or astroprogramAnnual program via additional switching times300 memory slotsApprox. 10 years power reserveBuilt-in BluetoothProgrammable via app (iOS, Android and Windows10)Switching capacity 16A per channelCycle and random functionAdditional switching times ON, OFF and pulse according to date and timePermanent switching according to date and time / holiday programManual permanent switchingManual switching anticipationAutomatische SommerzeitumstellungOperating hours and switching pulse counterEasy to useBacklit displaySecurity through PIN coding

More interesting products

(*All information is plus legal VAT)