
1/6
Clamp meter
600 V
600 V
400 A
up to 40 mΩ
up to 4 mF
Till 10 kHz
-18 to 1000 °C
Non-invasive
75 mm
35 mm
225 mm
295 g
ISO standards
CAT III 600 V
AC
DC
AC
CM 604
Digital
4000
(L x W x H) 225 x 35 x 75 mm
incl. bag
30 mm
User & Safety Instructions 3220276 Multimetrix CM 604 Clamp meter Calibrated to (ISO standards) Digital incl. bag CAT III 600 V Display (counts): 4000
Warranty Terms 3220276 Multimetrix CM 604 Clamp meter Calibrated to (ISO standards) Digital incl. bag CAT III 600 V Display (counts): 4000
The necessary accessories are required to use the article as described.