
Highlights & Details
CM 610
- CAT III 300 V
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
20 MΩ
- Measurement type (details)
True RMS
- Height
71 mm
- Width
189 mm
- Length
37 mm
- Weight
200 g
DAkkS standards
- Reading category
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
CM 610
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 37 x 189 x 71 mm
- Features
Conforms wth DAkkS standards
- Opening range of current clamps
30 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2743001 Multimetrix CM 610 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 300 V Displa
Description
The Multimetric multiple clip-on ammeters are equipped with all the functions of a current clamp and a full-on multimeter. They are the ideal work devices for every electrician and technician.The compact and ergonomic model CM 610 is especially meant for applications on smaller electrical installations. The multiple clip-on ammeter CM 610 offers the MAX function and TRMS measurements.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 set of test leads red/black
- 1 carrying case
- 2 x 1.5 V AAA batteries
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













