• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multimetrix DMM 121 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (cou

1/4
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DMM 121

  • CAT III 600 V

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

A DC reading range (max.)

10 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

40 MΩ

Frequency reading range

5 MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Measurement type (details)

Average

Height

92 mm

Width

181 mm

Length

57 mm

Weight

335 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

DMM 121

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 57 x 181 x 92 mm

Features

ISO calibration

Description

The Multimatrix DMM 121 is a simple digital multimeter, which is perfectly suited for electricians, electricians, heating and air conditioning technicians and service technicians.It measures direct and alternating voltages, direct and alternating currents, frequencies, capacities and resistors. In addition, diode voltage and continuity can be determined with buzzer.The multimeter DMM 121 measures with measuring type AVG. It offers a HOLD function, a de-activating automatic switch-off and relative measurements. Selection of ranges can be selected either automatically or manually.The backlit display with 4,000 digit provides excellent readability.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.