
1/5
Handheld multimeter
600 V
600 V
10 A
10 A
up to 40 mΩ
up to 4 mF
-18 to 1000 °C
True RMS
154 mm
74 mm
43 mm
210 g
ISO standards
CAT III 600 V
AC
DC
AC
DC
DMM 54
Digital
4000
(L x W x H) 43 x 74 x 154 mm
Circuit breaker
ISO calibration
Capacitance testing
Screen back-lighting
Continuity tester
User & Safety Instructions 3220261 Multimetrix DMM 54 Handheld multimeter Calibrated to (ISO standards) Digital Circuit breaker, ISO calibration, Capacitan
Warranty Terms 3220261 Multimetrix DMM 54 Handheld multimeter Calibrated to (ISO standards) Digital Circuit breaker, ISO calibration, Capacitan
The necessary accessories are required to use the article as described.