• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

multipower MP7,2-12 MP7.2-12 VRLA 12 V 7.2 Ah AGM (W x H x D) 65 x 102 x 151 mm Pin contact Maintenance-free, Low self-d

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid rechargeable battery MP7.2-12

  • With VDS certification
  • Low self discharge
  • Maintenance free
  • This text is machine translated.

Technical specifications

  • Temperature range -15 to +50 oC
Dim

(W x H x D) 65 x 102 x 151 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7.2 Ah

Height

102 mm

Weight

2400 g

Content

1 pc(s)

Type

MP7,2-12

Rechargeable

Yes

Connector

Pin contact

Depth

151 mm

Width

65 mm

Features

Maintenance-free

Low self-discharge levels

VDS certificate

VdS No.

G109009

Pin type

F1

VDS certification

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385356 multipower MP7,2-12 MP7.2-12 VRLA 12 V 7.2 Ah AGM (W x H x D) 65 x 102 x 151 mm Pin contact Maintenance-free, Low self-d

Datasheet 3385356 multipower MP7,2-12 MP7.2-12 VRLA 12 V 7.2 Ah AGM (W x H x D) 65 x 102 x 151 mm Pin contact Maintenance-free, Low self-d

Security datasheet

Security datasheet 3385356 multipower MP7,2-12 MP7.2-12 VRLA 12 V 7.2 Ah AGM (W x H x D) 65 x 102 x 151 mm Pin contact Maintenance-free, Low self-d

Description

Maintenance-free and sealed lead-acid battery with long usage duration and low self-discharge.

This text is machine translated.

Features

  • Low self discharge
  • Maintenance free
  • Robust housing made of ABS plastic
  • Connections with high conductivity
  • High power density

Hints

These rechargeable batteries are officially approved by the German Insurers' Association for use in alarm systems.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)