• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019255 Guide 2 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk guide fitting above for sliding, cable pull and multi-purpose ladders 85x25 mm

  • To be installed with tools

Technical specifications

Product type

Guide

Material

Aluminium

Dim

(L x W x H) 154 x 66 x 40 mm

Extendable part width

25 mm

Extendable part height

85 mm

Content

2 pc(s)

Width

66 mm

Height

40 mm

Length

154 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401000 MUNK Günzburger Steigtechnik 019255 Guide 2 pc(s)

Description

For sliding, rope pull and multi-purpose ladders with rungs. Please specify the conductor type. Inc. mounting materials 1 kit = 2 items.

This text is machine translated.