• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019260 Ladder hinge 2 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Munk conductor hinge for all plastic conductors

  • To be installed with tools

Technical specifications

Product type

Ladder hinge

Material

Steel (galvanized)

Dim

(L x W) 100 mm x 60 mm

Extendable part width

25 mm

Extendable part height

73 mm

Content

2 pc(s)

Width

60 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400983 MUNK Günzburger Steigtechnik 019260 Ladder hinge 2 pc(s)

Description

For fully plastic conductors. Inc. mounting materials 1 kit = 2 items.

This text is machine translated.