• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 019984 Rung cover 1 pc(s)

1/6
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MUNK stepping surface clip-step relax Meterware, gray

  • Can be mounted without any tools

Technical specifications

Product type

Rung cover

Material

Plastic

Dim

(L x W x H) 1400 x 82 x 23 mm

Content

1 pc(s)

Width

82 mm

Height

23 mm

Length

1400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401081 MUNK Günzburger Steigtechnik 019984 Rung cover 1 pc(s)

Description

Soft padded steps ensure a pleasant and safe stand. Reduces the risk of slip accidents due to increased grip. Comfortable standing: Thanks to its special geometry, the tread pad cushions the leading edge of the step and thus increases the comfort for the user – especially when working on the ladder for longer periods. The comfortable support at the next level makes work easier and increases safety, because the soft step cushions provide a pleasant and secure hold

This text is machine translated.