• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 11234 Aluminium Double sided step ladder Operating height (max.): 2.5 m Silver 7.1 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double sided step ladder

Working height range

2.1 m - 3 m

Material

Aluminium

Factory colour

Silver

No. of rungs/steps

4

Weight

7.1 kg

Operating height (max.)

2.5 m

Material (details)

Aluminium

Type

Stepladder

Ladder pair

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314447 MUNK Günzburger Steigtechnik 11234 Aluminium Double sided step ladder Operating height (max.): 2.5 m Silver 7.1 kg

Description

Compact, slim and with ergonomically shaped conductor cross-beams, ideally suited for everyday use. 80 mm deep, corrugated aluminum levels and anti-skid, corrugated plastic tail invented size at full rest on the surface. Long-lasting, firmly screwed levels spar connections. Spread fuse with 2 high-strength Perlongurten. High stability by conical design. Step spacing 235 mm, Conductor inclination 20°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.