• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 11237 Aluminium Double sided step ladder Operating height (max.): 3.25 m Silver 12.4 kg

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double sided step ladder

Working height range

3.1 m - 4 m

Material

Aluminium

Factory colour

Silver

No. of rungs/steps

7

Weight

12.4 kg

Operating height (max.)

3.25 m

Material (details)

Aluminium

Type

Stepladder

Ladder pair

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314450 MUNK Günzburger Steigtechnik 11237 Aluminium Double sided step ladder Operating height (max.): 3.25 m Silver 12.4 kg

Description

Compact, slim and with ergonomically shaped conductor cross-beams, ideally suited for everyday use. 80 mm deep, corrugated aluminum levels and anti-skid, corrugated plastic tail invented size at full rest on the surface. Long-lasting, firmly screwed levels spar connections. Spread fuse with 2 high-strength Perlongurten. High stability by conical design. Step spacing 235 mm, Conductor inclination 20°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.