• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 63184 Steel (galvanized) Bridge Set-up requires tools

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pass width 536 mm
  • Entry/exit: Parapet-topped
  • External proof of inspection: 2228711KAU-010: 2017-07-31
  • Clear length 1280 mm
  • Suitable for: Risers
Product type

Bridge

Material

Steel (galvanized)

Features

Set-up requires tools

Length

1400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271021 MUNK Günzburger Steigtechnik 63184 Steel (galvanized) Bridge Set-up requires tools

Description

Ladder: Length 1.960 mm

This text is machine translated.