• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 68181 Stainless steel Bridge Set-up requires tools

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pass width 536 mm
  • Entry/exit: Parapet-topped
  • Light length 810 mm
  • Suitable for: Risers
Product type

Bridge

Material

Stainless steel

Features

Set-up requires tools

Length

930 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270867 MUNK Günzburger Steigtechnik 68181 Stainless steel Bridge Set-up requires tools

Description

With wire-mesh extension on the customer side Through-width 536 mm, special widths on request Recommendation for termination at the descent: Adjustable wall bracket (4 pcs.) or base plates (2 pcs.) Ladder: Length 1,220mm

This text is machine translated.